Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19600-1308

Avikrimp Quick Disconnect, Female, Fully Insulated, Tab 4.75 x 0.81mm, Adhesive Tape on Reel

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19600-1308.

IHS

Datasheet2 pages7 years ago

Molex

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.4mm Tin Avikrimp™ T/R
Quick Disconnect Terminal 16-20AWG Brass F 19.2mm Tin MP-Lock™ T/R
4.75mm Tab Slip-On Terminal, Female, Wire Range 16-20 AWG (1.31-0.52mm²), 0.51mm Tab Thickness, Post-Tin Plated
PanduitDV10-250-D
Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.16mm Tin Box
TE Connectivity8-36195-1
Spade Tongue Terminal 16-22AWG 13.46mm 7.54mm Tin Loose Piece
TE Connectivity8-326861-1
Spade Tongue Terminal 16-22AWG 19.13mm 7.54mm Tin Loose Piece

Descriptions

Descriptions of Molex 19600-1308 provided by its distributors.

Avikrimp Quick Disconnect, Female, Fully Insulated, Tab 4.75 x 0.81mm, Adhesive Tape on Reel
Quick Disconnect Terminal 16AWG F 22.36mm 8.39mm Tin T/R
.187 X 032 AVKMP FIQD OVAL EXP FLR TAPE | Molex Incorporated 19600-1308
CRIMP TERMINAL; Connector Type:Disconnect; Series:Avikrimp; Insulator Colour:Yellow; Termination Method:Crimp; Stud/Tab Size:4.75mm x 0.81mm; Wire Size (AWG):22AWG to 16AWG; Contact Material:Brass; Contact Plating:Tin; Insulator Material:Nylon

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0196001308
  • 196001308
  • P-5239-032T