Molex 19221-0424

Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 10 (M5), Plated, Carton
$ 0.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0424.

Molex

Technical Drawing1 page13 years ago
Technical Drawing0 pages0 years ago

Sager Electronics

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Carton
COMPRESSION RING TONGUE TERMINAL;6 AWG;5/16"(M8);PLATED;WIDE PAD;BCL-6516-WP-PL
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Unplated, Wide Pad, Carton
Lug Terminal, 10.5 to 16.8mm2, Tin, M6, 6 AWG, 19221 Series, Compression Style, Ring Tongue
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Plated, Wide Pad, Carton
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Unplated, Wide Pad, Carton

Descriptions

Descriptions of Molex 19221-0424 provided by its distributors.

Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 10 (M5), Plated, Carton
Lug Terminal, 10.5 to 16.8mm2, Tin, M5, 6 AWG, 19221 Series, Compression Style, Ring Tongue
Wire Terminal, #10 Stud Size, 6 AWG, Bare Insulated, Crimp Termination Only
EYELET TERMINAL PLTD (BCL-610-PL) SPM | Molex Woodhead/Brad 19221-0424
TERMINAL, COMPRESSION LUG, M5, 6AWG; Product Range:19221 Series; Termination:Crimp; Wire Size AWG Max:6AWG; Conductor Area CSA:16mm²; Terminal Type:Compression Lug; Stud Size - Metric:M5; Stud Size - Imperial:#10; Stud/Tab Size:M5

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210424
  • 19221-0424.
  • 192210424
  • BCL-610-PL
  • BCL610PL