Molex 19221-0409

Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Unplated, Carton
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0409.

Molex

Technical Drawing1 page13 years ago
Datasheet2 pages14 years ago
Datasheet1 page19 years ago
Technical Drawing0 pages0 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+20.25%

Supply Chain

Country of OriginUS
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8), Unplated, Carton
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Plated, Carton
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8" (M9), Unplated, Wide Pad, Carton
TE Connectivity160296
Ring Tongue Terminal 10-12AWG Copper Yellow 30.1mm Tin Loose
TE Connectivity790319-4
Connector Accessory, 0.135in Min Cable Dia, 0.2in Max Cable Dia, Phosphor Bronze

Descriptions

Descriptions of Molex 19221-0409 provided by its distributors.

Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Unplated, Carton
One-Hole Compression Lug, 8 AWG Max, 1/4 in Stud, Standard Barrel, Copper, None
Ring Tongue Terminal, 8AWG, Copper, 30.15mm, Tin Bag
BATTERY CABLE LUG (BCL-814) SPM | Molex Woodhead/Brad 19221-0409
TERMINAL, COMPRESSION LUG, 8 AWG;
CONN RING FLAT 8AWG #1/4 CRIMP
TERMINAL, COMPRESSION LUG, M6, 8AWG; Product Range: 19221 Series; Termination: Crimp; Wire Size AWG Max: 8AWG; Conductor Area CSA: 10mm²; Terminal Type: Compression Lug; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Insul

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210409
  • 19221-0409.
  • 192210409