Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19164-0055

Quick Disconnect Terminal 14-16AWG Copper Blue F 40.6mm Tin Perma-Seal™ Carton
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19164-0055.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

IHS

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.74%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Quick Disconnect Terminal 14-16AWG Brass Blue F 22.1mm Tin Avikrimp™ Bag
Avikrimp Snap Receptacle, for 16-14 AWG Wire, Nylon, Fits Male Plug Diameter 4.57mm, Carton
TE Connectivity35115
TE Connectivity 35115 Terminal Nylon 22-14 AWG 680 Unshrouded Female
Quick Disconnect Terminal, 1.3 to 2mm2, Nylon (Polyamide), Tin, 14 to 16 AWG, Brass, Blue
TE Connectivity1-35115-0
TE Connectivity 1-35115-0 Terminal NYL-CE 22-14 CLR Unshrouded Female
TE Connectivity / AMP8-640913-1
Quick Disconnect Terminal 14-16AWG Brass Blue RCP 20.32mm Tin Loose

Descriptions

Descriptions of Molex 19164-0055 provided by its distributors.

Quick Disconnect Terminal 14-16AWG Copper Blue F 40.6mm Tin Perma-Seal™ Carton
Perma-Seal Snap Receptacle for 16-14 AWG Wire, Diameter 4.57mm, Carton
16-14 GA .180 Female Bullet Perma-Seal NIAC Heat Shrink BLUE COLOR HEAT SHRINK
Terminals NYL. SNAP PLUG REC. PERMA-SEAL (SBRB-818
Diameter mm = 4.57 / Gender = Socket / Insulation Material = Polyamide / Cross-Section Max. mm² = 2.5 / Cross-Section Min. mm² = 1 / Voltage Rating V = 600 / Crimp Terminal Material = Tinned Copper / Crimp Terminal Colour = Blue / Depth mm = 41.4

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 019164-0055
  • 0191640055
  • 191640055
  • SBRB-8180N