Molex 19099-0035

Snap Spade Tongue Terminal 14-16AWG Copper Blue 23.3mm Electro Tin InsulKrimp™ T/R
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19099-0035.

element14 APAC

Datasheet1 page7 years ago

Molex

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-27.97%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Spade Tongue Terminal 14-16AWGCopper Blue 20.4mm Electro Tin Avikrimp™ Bag
Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Carton
TE Connectivity8-320565-1
TE CONNECTIVITY / AMP 8-320565-1 TERMINAL, RING TONGUE, #8, CRIMP, BLUE
Ring Tongue Terminal 14-16AWG Copper Yellow 31.57mm Electro Tin InsulKrimp™ Bag
TE Connectivity / AMP8-320619-1
Ring Tongue Terminal 14-16AWGCopper Blue 17.85mm Tin Box/Carton
TE Connectivity8-34167-1
Terminal, Spade/Fork, #10, Crimp, Blue; |Te Connectivity Amp 8-34167-1

Descriptions

Descriptions of Molex 19099-0035 provided by its distributors.

Snap Spade Tongue Terminal 14-16AWG Copper Blue 23.3mm Electro Tin InsulKrimp™ T/R
InsulKrimp Snap Spade for 16-14 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier, Length 23.34mm, Blue
SNAP SPADE INSULKRIM SNAP SPADE INSULKRIMP TAPED (BB-2717-10X)
SNAP SPADE TERMINAL, M5, 16-14AWG, BLUE;
Fully Insulated Terminals SNAP SPADE STUD 10 14-16 AWG
Cross Referenced to MOLEX - Part: MOL19099-0035
Terminals LFRK-TRM 16-14 #10 VYL BLU
CONN SPADE TERM 14-16AWG #10 BLU
SNAP SPADE TERMINAL, M5, 16-14AWG, BLUE; Product Range:InsulKrimp 19099 Series; Wire Size (AWG):16AWG to 14AWG; Conductor Area CSA:2.5mm²; Stud Size - Metric:M5; Stud Size - Imperial:#10; Insulator Material:PVC (Polyviny

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190990035
  • 19099-0035.
  • 190990035
  • BB-2717-10XT