What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 19073-0088

Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Avikrimp™ Tape Mounted
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19073-0088.

Molex

Datasheet1 page22 years ago
Technical Drawing1 page22 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.79%

Alternate Parts

Price @ 1000
$ 0.283
$ 0.195
$ 0.195
Stock
275,078
2,941,231
2,941,231
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
14 AWG
14 AWG
14 AWG
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Circular
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
-
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Brass, Copper
Copper
Copper
Color
Blue
Blue
Blue

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-09-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 5/16" (M8), Length 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 3/8" (M9), Length 31.12mm
TE Connectivity2-36154-2
RING TONGUE TERMINAL, M5, #10, RED, 16AWG, COPPER, POLYAMIDE, PIDG SERIES
TE Connectivity2-34149-1
Ring Tongue Terminal, M5, #10, 16Awg; |Amp Te Connectivity 2-34149-1.
Ring Tongue Terminal 14-16AWG 27.36mm 12.12mm Electro-Tin Avikrimp™ Tape Mounted
TE Connectivity / AMP2-322238-1
PIDG Ring Tongue Terminal 14-16AWG 20.65mm 7.92mm Tin Tape Mounted

Descriptions

Descriptions of Molex 19073-0088 provided by its distributors.

Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Avikrimp™ Tape Mounted
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm, Mylar Tape Carrier
Barrier Strip Terminal Block, 12A, 1mm2, 1 Row(s), 1 Deck(s)
Ring Tongue Terminal 14-16 Amp 22.3mm 8.2mm Tin Mylar Tape
Avikrimp Nylon Insulated Terminals AVIKRIMP RING TNG taped
RING TERMINAL, M5, NYLON, BLUE, 14AWG;
Molex Llc Ring Avikrimp Taped (Bb-837-10T)
Terminals RING-TRM 16-14 #10 NYL BLU

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190730088
  • 19073-0088.
  • 190730088