Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19067-0078

NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8" (M9), Carton
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19067-0078.

Molex

Datasheet1 page18 years ago

IHS

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+6.27%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-12-11
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Ring Tongue Terminal, 4AWG, Copper, Yellow, 44.3mm, Tin Plated, InsulKrimp™, Bag
NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Carton
TE Connectivity52043-2
Terminal, Ring Tongue, #10, Crimp Yellow; |Te Connectivity Amp 52043-2
TE Connectivity52043-1
Ring Tongue Terminal, M6, 1/4", 4Awg; |Te Connectivity Amp 52043-1.
NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 7/16" (M11), Carton
TE Connectivity33471
Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal

Descriptions

Descriptions of Molex 19067-0078 provided by its distributors.

NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8" (M9), Carton
Ring Tongue Terminal 4AWG Copper Yellow 49mm Tin NylaKrimp™ Bag
Ring Tongue Terminal 4AWG 49mm 17.3mm Tin Loose Piece
4 GA 3/8" Ring Terminal Yellow Nylon Insulated
Molex 19067-0078 Ring Nylakrimp Funnel Entry (F-966-38)
TERMINAL, RING TONGUE, 3/8", 4AWG;
Fully Insulated Terminals FUNNEL ENTRY RING 4AWG
CONN RING CIRC 4AWG #3/8 CRIMP

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190670078
  • 19067-0078.
  • 190670078