Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19005-0010

Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.4mm Tin InsulKrimp™ Bag
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19005-0010.

IHS

Datasheet1 page12 years ago

Farnell

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.36%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Quick Disconnect Terminal 12-14AWG Brass Yellow F 22mm Tin Avikrimp™ Bag
Quick Disconnect Terminal 24-26AWG Brass Yellow F 21.84mm Electro Tin InsulKrimp™ Bag
Quick Disconnect Terminal 10-12AWG Brass Yellow F 25.7mm Tin InsulKrimp™ Bag
TE Connectivity640907-1
Quick Disconnect Terminal, PIDG FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity641321-1
Quick Disconnect Terminal 24-26AWG Brass Yellow RCP 18.28mm Tin Loose
TE Connectivity641321-2
Quick Disconnect Terminal 24-26AWG Brass Yellow RCP 18.28mm Tin Package

Descriptions

Descriptions of Molex 19005-0010 provided by its distributors.

Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.4mm Tin InsulKrimp™ Bag
Quick Disconnect Terminal 10-12 AWG Female 26.42mm 9.65mm Tin Loose Piece
InsulKrimp Fully Insulated Coupler, Female, for 12-10 AWG Wire, Box, Carton
Gender = Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Connector Material = Brass / Plating Material = Tin / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Yellow / Overall Length mm = 26.4 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190050010
  • 19005-0010.
  • 190050010
  • C-2265
  • C2265