Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 173107-0101

Combination Layout D Sub Connector, 173107 Series, DB-9W4, Receptacle, 9 Contacts
$ 11.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173107-0101.

JRH Electronics

Datasheet18 pages20 years ago

Sager Electronics

Inventory History

3 month trend:
-74.04%

CAD Models

Download Molex 173107-0101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5745784-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity2-5748003-0
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9 Pin, TH, Right Angle Body
TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder

Descriptions

Descriptions of Molex 173107-0101 provided by its distributors.

Combination Layout D Sub Connector, 173107 Series, DB-9W4, Receptacle, 9 Contacts
D-Sub Mixed Contact Conn 9 POS R/A PCB SKT 9W4 5
D-Sub Mixed Contact Connectors FCT ML DSUB RA PC RCPT 9W4 W/CLINCH
Combo D-Sub, R/A Rcpt, Db-9W4, Solder; |Molex 173107-0101
Female Socket, Receptacle, 2 Pads, 9-Pin Steel, Tin Plated, 5A, Green, TH
BEAU CONN D-SUB RCPT 9POS R/A SOLDER
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc-2b, Receptacle
COMB D SUB, R/A RCPT, DB-9W4, PANEL;
组合式 D-SUB 连接器, 直角 母, DB-9W4, 焊接;
FCT Mixed Layout D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, Tin-plated Shell, 14.50mm Riveted Metal Bracket and #4-40 Clinch Nut, 9 Circuits Max, 5 Signal Contacts Loaded, Green Insulator
Pin Configuration = 9W4 / Signal Contacts = 5 / Special Contacts = 4 / Gender = Socket / D-Sub Connector Type = DB-25 / Termination Type = PCB Pins / Insulator Material = Glass Fibre Reinforced Polybutylene Terephthalate / Contact Material = Copper Nickel / Contact Plating = Gold / Voltage Rating - AC V = 125 / Current Rating A = 5 / Mating Cycles = 500 / Connector Material = Tin-Plated Steel / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 130 / A mm = 53.1 / B mm = 47 / C mm = 41.9

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1731070101