Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 173107-0080

D-Sub Connector, Receptacle, 17 Contacts, 2.54 mm, Gold, Copper Alloy, Panel Mount, Through Hole, 3
$ 17.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173107-0080.

Newark

Datasheet18 pages20 years ago

Sager Electronics

Inventory History

3 month trend:
-73.04%

CAD Models

Download Molex 173107-0080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-04-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5745784-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity1-5747150-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Receptacle, DB9, TH, Right Angle

Descriptions

Descriptions of Molex 173107-0080 provided by its distributors.

D-Sub Connector, Receptacle, 17 Contacts, 2.54 mm, Gold, Copper Alloy, Panel Mount, Through Hole, 3
D-Sub Mixed Contact Conn 17 POS R/A PCB SKT 17W2
Conn D-Subminiature F 2Power/15Signal POS Solder RA Thru-Hole
Combo D-Sub, R/A Rcpt, Db-17W2, Solder; |Molex 173107-0080
D-Sub Mixed Contact Connectors DSUB, MIXED LAYOUT, 17W2
Female Socket Receptacle Pad 2 17-Pin Steel Tin Plated 5A Gold Green TH
D Subminiature Connector, 17 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle
CONN D-SUB RCPT 17POS R/A SLDR
组合式 D-SUB 连接器, 直角 母, DB-17W2, 焊接;
FCT from Molex 1731070080 D Sub触点
RS APAC
FCT ML DSUB RA PC RCPT 17W2 W/CLINCH
FCT Mixed Layout D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, Tin-plated Shell, 14.50mm Riveted Metal Bracket and #4-40 Clinch Nut, 17 Circuits Max, 15 Signal Contacts Loaded, Green Insulator
Pin Configuration = 17W2 / Signal Contacts = 15 / Special Contacts = 2 / Gender = Socket / D-Sub Connector Type = DB-25 / Termination Type = PCB Pins / Insulator Material = Glass Fibre Reinforced Polybutylene Terephthalate / Contact Material = Copper Nickel / Contact Plating = Gold / Voltage Rating - AC V = 125 / Current Rating A = 5 / Mating Cycles = 500 / Connector Material = Tin-Plated Steel / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 130 / A mm = 53.1 / B mm = 47 / C mm = 41.9

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1731070080