Molex 172316-1108

Conn; Rect; W-to-b; Header; Rt Ang; 3.50MM Pitch; 2-ROW; 8 Pos; Ultra-fit; Tin Plat; Black
$ 0.94
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172316-1108.

Farnell

Datasheet2 pages10 years ago
Datasheet3 pages11 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Sager Electronics

CAD Models

Download Molex 172316-1108 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-04-30
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2022-06-01
LTD Date2022-09-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

CONN HEADER VERT 8POS 3.5MM / Connector Header Through Hole 8 position 0.138" (3.50mm)
CONN;RECT;W-TO-B;HEADER;VERT;3.50MM PITCH;2-ROW;6 POS;ULTRA-FIT;TIN PLATE;BLACK
Pin Header, 8 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1586041-8
Board Connector, 8 Contact(S), 2 Row(S), Male, Right Angle, 0.165 Inch Pitch, Solder Terminal,
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole, TSW
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Right Angle, TSW Series

Descriptions

Descriptions of Molex 172316-1108 provided by its distributors.

CONN;RECT;W-TO-B;HEADER;RT ANG;3.50MM PITCH;2-ROW;8 POS;ULTRA-FIT;TIN PLAT;BLACK
Conn Power HDR 8 POS 3.5mm Solder RA Thru-Hole 8 Terminal 1 Port Ultra-Fit™ Frame
Ultra-Fit Right-Angle Header, 3.50mm Pitch, Dual Row, 8 Circuits, Tin (Sn) Plating, Black, Glow-Wire Capable
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
CONNECTOR, HEADER, 8POS, 2ROW, 3.5MM
ULTRA-FIT HDR RT DUAL BLK 08CKT TIN
PCB Header Temperature range: -40 ... 120 °C Colour: Black Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Angled / Double Row / With Polarization Connector Termination: THT Contact material: Tin-Plated Gender of contacts: Male Gender of housing: Female Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 3.5 mm Series: Ultra-Fit™ Poles: 8 Rated current: 14 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172316-1108.
  • 1723161108