Molex 172064-1002

Conn Power HDR 4 POS 5.7mm Solder RA Thru-Hole 4 Terminal 1 Port Mega-Fit™ Frame
$ 4.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172064-1002.

Molex

Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Technical Drawing2 pages12 years ago
Technical Drawing0 pages0 years ago

Master Electronics

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.94%

CAD Models

Download Molex 172064-1002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-11-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Mega-Fit Right Angle Male, PCB Header, Through Hole, 2 Rows, 2 Contacts, 5.7mm Pitch
Molex 5.7mm Pitch 2P Dual Row Header, Wire-to-Board Connector, Mega-Fit Series, Right Angle, TH
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 2 Contacts, 2 Rows, 4.2mm Pitch
Amphenol Communications Solutions10127819-02211LF
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Amphenol Communications Solutions10127820-0222LF
10127820-0222LF-MINITEK PWR4.2 VT HEADER | Amphenol FCI (Amphenol CS) 101278200222LF
TE Connectivity1-794540-1
4.2mm & 4.4mm Centerline 600 V 9 A max. Dual Action
Mega-Fit Right Angle Male, PCB Header, Through Hole, 2 Rows, 4 Contacts, 5.7mm Pitch
Pin Header, 4 Contacts, 2 Rows, 5.7mm, Gold, 23.5A, Straight, Copper, Power, THT, LCP
4-Pin 4.2mm Header, Locking Ramp 13A 760nm Gold White TH 9.6mm × 9.652mm × 19.93mm
TE Connectivity1586041-4
Pin Header, Right Angle, Wire-to-Board, 4.2 mm, 2 Rows, 4 Contacts, Through Hole Right Angle
TE Connectivity2-640499-2
Header, Latch Lock 4-Pin TH, Nylon, 6A, Gold, Red, 11.56mm × 19.94mm × 13.46mm
TE Connectivity / AMP640499-2
Connector Power Header 4 Position 4.19mm Solder Straight Through Hole 4 Terminal 1 Port

Descriptions

Descriptions of Molex 172064-1002 provided by its distributors.

Conn Power HDR 4 POS 5.7mm Solder RA Thru-Hole 4 Terminal 1 Port Mega-Fit™ Frame
Pin Header, 4 Contacts, 2 Rows, 5.7mm, Gold, 23A, Right Angle, Shrouded, Copper, Wire-to-Board, LCP
5.70mm Pitch Mega-Fit Right-Angle Header 4 Circuits 0.76
CONN, 2 PIN, Right Angle, Molex Mega-Fit Header 30u
CONN, HOUSING, PLUG, MEGA-FIT, 5.7MM, 4 POS, RA, TH
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
Headers & Wire Housings MEGA-FIT HDR 04P RA 30AU 94V-0
MOLEX 172064-1004 Mega-Fit RA DR TH HDR 30 Au 4CKT
4pin 5.7mm 2 5.7mm Header,Locking Ramp 23A 760nm gold Black Through hole mounting 12.05mm(Length)*21.94mm(height)
Mega-Fit RA Hdr Assy 4 ckt 30 inin Gold
Mega-Fit Right-Angle Header, 5.70mm Pitch, Through Hole, Dual Row, 4 Circuits, 0.76µm Gold (Au) Plating, 3.60mm Tail Length, Glow-Wire Capable, Tray, Black
Wire-To-Board/Wire-To-Wire Connector
CONN, R/A PCB HDR, 4POS, 2ROW, 5.7MM/THT;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172064-1004
  • 1720641002
  • 1720641004