What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 16-02-0119

SL Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 24-30 AWG, Reel
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 16-02-0119.

Sager Electronics

Datasheet2 pages4 years ago

IHS

Molex

JRH Electronics

Farnell

Inventory History

3 month trend:
-4.59%

CAD Models

Download Molex 16-02-0119 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
TE Connectivity1-794606-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-794610-2
Connector, Shell; Receptacle; 5 A (Max.); 250; Phosphor Bronze; 20-24 AWG; AMP
TE Connectivity1-794607-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Molex 16-02-0119 provided by its distributors.

SL Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 24-30 AWG, Reel
Headers & Wire Housings SL Term Crp HiFrc F 15 SAu 24-30 Reel
Crimp Socket Contact Phosphor Bronze 24 AWG - 30 AWG
Connector Accessory, 0.06in Max Cable Dia, Contact
Contact SKT Crimp ST Cable Mount 24-30AWG SL™ T/R
Cross Referenced to MOLEX - Part MOL16-02-0119
16-02-0119,SL TERM FEM HF CRP RF 15AU 24-30<AZ
CONTACT, SOCKET, 30-24AWG, CRIMP;
CONN SOCKET 24-30AWG CRIMP GOLD
Contact, Female, 30-24Awg, Crimp; Rango De Producto:Serie Sl; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:30Awg; Conductor, Tamaño Awg Min:24Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Fosfuro De Bronce |Molex 16-02-0119
CONTACT, SOCKET, 24AWG, CRIMP; Product Range:SL 71851 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:24AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex 16020119 SL 70066 & 70450 Series Housing Connectors; Wire Size AWG Min:30AWG; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Contact Size:24; Contact Termination:Crimp; Gender:Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0016020119
  • 016-02-0119
  • 016020119
  • 16-02-0119.
  • 16-02-0119..
  • 1602-0119
  • 16020119
  • 71851-0006