Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 151048-1406

Pin Header, 4 Contacts, 2 Rows, 6.5mm, Matte Tin, 10A, Straight, Shrouded, Copper Alloy, THT
$ 1.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 151048-1406.

Molex

Datasheet2 pages5 years ago

Farnell

Newark

Inventory History

3 month trend:
-37.59%

CAD Models

Download Molex 151048-1406 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-07-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 2 Rows, 4 Contacts, Through Hole
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 2 Rows, 4 Contacts, Through Hole
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 2 Rows, 4 Contacts, Through Hole
Mega-Fit Straight Male, PCB Header, Through Hole, 2 Rows, 4 Contacts, 5.7mm Pitch
Mega-Fit Right Angle Male, PCB Header, Through Hole, 2 Rows, 4 Contacts, 5.7mm Pitch

Descriptions

Descriptions of Molex 151048-1406 provided by its distributors.

Pin Header, 4 Contacts, 2 Rows, 6.5mm, Matte Tin, 10A, Straight, Shrouded, Copper Alloy, THT
Conn Shrouded Header (4 Sides) HDR 4 POS 6.5mm Solder ST Thru-Hole Tray
CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Tray Packaging, Glow-Wire Capable, 4 Circuits, Black
CONN, PCB HDR, 4POS, 2ROW, 6.5MM, THT; Pitch Spacing: 6.5mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: CP-6.5 151048 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1510481406