Descriptions of Molex 76829-0004 provided by its distributors.
Mega-Fit Straight Male, PCB Header, Through Hole, 2 Rows, 4 Contacts, 5.7mm Pitch
Conn Wire to Board HDR 4Power POS 5.7mm Solder ST Thru-Hole Mega-Fit Tray
Signal and Industrial Connectors; MOLEX; 76829-0004; Vertical; CN; 2; Through Hole
Headers & Wire Housings MegaFit Dual Row Vert Header Tin 4Ckt
Pin Header, 4 Contacts, 2 Rows, 5.7mm, Matte Tin, 23A, Straight, Shrouded, Copper, Wire-to-Board
Molex 5.7mmpitch4pDouble row pin header, 76829series
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal
Headers & Wire Housings MEGA-FIT HDR 02X02P VT SN
Plugin,P=5.7mm Wire To Board Connector ROHS
Mega-Fit Vertical Header, 5.70mm Pitch, Through Hole, Dual Row, 4 Circuits, Matte Tin (Sn) Plating, 3.73mm Tail Length, Glow-Wire Capable, Tray, Black
CONN, PCB HDR, 4POS, 2ROW, 5.7MM, THT;
HDR, POWER, WIRE-TO-BRD, 5.7MM, 4POS;
CONN, PCB HDR, 4POS, 2ROW, 5.7MM, THT; Pitch Spacing:5.7mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Mega-Fit 76829 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Pla