What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 15-97-6061

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-97-6061.

Molex

Datasheet3 pages13 years ago
Datasheet1 page13 years ago

IHS

TME

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-21.99%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity172339-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586000-6
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 6
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity / AMP1969598-6
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 15-97-6061 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Locking Ramp,Plug 2 6pin Sliding lock Male Pin Crimping Black wire mounting,free hanging,Through hole mounting 15.3mm(height)
PLUG, MINI-FIT TPA, 4.2MM, 6WAY; Series:Mini-Fit TPA; No. of Positions:6; Pitch Spacing:4.2mm; Connector Mounting:Cable; Contact Gender:Pin; Gender:Plug; No. of Contacts:6; No. of Rows:2
CONN HOUSING, PLUG, 6POS, 4.2MM, BLACK; Product Range: Mini-Fit TPA2 30068 Series; Gender: Plug; No. of Positions: 6Ways; Pitch Spacing: 4.2mm; For Use With: Molex Mini-Fit Jr. 5558 Series Pin Contacts; SVHC: No SVHC (15-Jan-2

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015976061
  • 015976061
  • 15-97-6061.
  • 15976061