What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 15-31-1061

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-31-1061.

X-ON

Datasheet2 pages9 years ago

_legacy Avnet

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-85.71%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity172339-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770355-1
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity794953-6
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 6; Panel

Descriptions

Descriptions of Molex 15-31-1061 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
4.80mm Pitch Wire-to-Wire Plug Housing, 6 Circuits, Natural
6Pos Mini Fit Plug Hous Rohs Compliant: Yes |Molex 15-31-1061
Conn Housing M 6 POS 4.8mmCrimp STCable Mount Natural Bag
6pin 2 4.8mm Locking Ramp£¬Plug Natural color snap-in mounting£¬snap fit£¬panel mount 15.6mm(height)
Conn Housing M 6 POS 4.8mm Crimp ST Panel Mount Bag
Headers & Wire Housings 4.80MM MINI-FIT PLG 06P
Housings (Wire To Board / Wire To Wire ) ROHS
Headers&Wire Housings 6P HEADER 12A
6Pos Mini Fit Plug Hous 502506P
CONNECTOR HOUSING, PLUG, 6POS; Product Range: 5025 Series; Gender: Plug; No. of Positions: 6Ways; Pitch Spacing: 4.8mm; For Use With: Molex 5006 Series Pin Contacts; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015311061
  • 1531-1061
  • 15311061