Molex 15-24-9063

Conn Wire to Board HDR 6 POS 4.2mm Solder RA Thru-Hole Mini-Fit BMI Tray
$ 3.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-9063.

Molex

Technical Drawing3 pages15 years ago

IHS

Verical

Master Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 3.1
$ 1.309
$ 1.309
Stock
35
30,596
30,596
Authorized Distributors
1
6
6
Gender
Male
Male
Male
Pitch
4.191 mm
4.2 mm
4.2 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2011-03-01
LTD Date2011-04-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Conn Power RCP 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit® BMI Tray
Push-Pull Receptacle, 3mm, 6 Pin, 5A, 380nm, Gold Plated, Black, TH Mount, 9.7mm L × 21mm H
Header 6-Pin 4.2mm 2 5.51mm Locking Ramp 13A 2.54μm Tin Black TH 11.684mm(W) × 19.33mm(H)
2.54mm (0.1") Pitch DIL SMT Dual Entry Socket Assembly, selective gold + tin, 5+5 contacts

Descriptions

Descriptions of Molex 15-24-9063 provided by its distributors.

Conn Wire to Board HDR 6 POS 4.2mm Solder RA Thru-Hole Mini-Fit BMI Tray
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
MINIFIT BMI RA HDR AU V-2 6CKT | Molex Incorporated 15-24-9063
Mini-Fit BMI Connectors RA DUAL HDR 6P PCB snapin peg locks
Header Connector,pcb Mount,recept,6 Contacts,pin,0.165 Pitch,r Angle Pc Tail Terminal,polarized Lck |Molex 15-24-9063
HEADER, 6POS, 2ROW, 4.2MM, PCB;
Mini-Fit® BMI Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, with Overall Gold (Au) Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015249063
  • 015249063
  • 15249063