Molex 15-24-7182

Push-Pull Receptacle 4.2mm 2-Pos 18-Pin 9A 760nm Gold TH 34mm × 9.6012mm × 9.6mm
$ 7.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-7182.

IHS

Datasheet4 pages10 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Molex 15-24-7182 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Pin Header, 18 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Power RCP 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit® BMI Frame
Conn Wire to Board RCP 18Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray
TE Connectivity1-174960-1
Conn Multilock Connector RCP 20 POS 3.5mm Solder ST Thru-Hole Automotive Tray
TE Connectivity9-1438424-2
Conn Multilock Connector RCP 16 POS 3mm Solder ST Thru-Hole Automotive Package
TE Connectivity173862-1
Automotive Conn, R/A Hdr, 18Pos, Solder; |Te Connectivity Amp 173862-1

Descriptions

Descriptions of Molex 15-24-7182 provided by its distributors.

Push-Pull Receptacle 4.2mm 2-Pos 18-Pin 9A 760nm Gold TH 34mm × 9.6012mm × 9.6mm
Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal, Receptacle
Conn Wire to Board RCP 18 POS 4.2mm Solder ST Thru-Hole Tray
Mini-Fit® BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, 0.80µm Gold (Au), UL 94V-2, 18 Circuits
Socket Header PCB - Vertical 18P
Headers & Wire Housings A-42385-18A2 V-2 18Ckt
CONN RCPT 18POS 0.165 GOLD PCB
HEADER, 18WAY; Connector Type:Board to Board; Series:Mini-Fit; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:18; No. of Rows:2; Pitch Spacing:4.2mm; Contact Plating:Gold; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015247182
  • 015247182
  • 15247182
  • A-42385-18A2