Molex 15-24-7181

Conn Wire to Board RCP 18Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray
$ 3.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-7181.

IHS

Datasheet4 pages10 years ago

Molex

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+80.37%

CAD Models

Download Molex 15-24-7181 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.385
$ 2.88
$ 2.88
Stock
20,924
30,141
30,141
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
4.191 mm
4.2 mm
4.2 mm
Number of Contacts
18
18
18
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Power RCP 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit® BMI Frame
Conn Wire to Board HDR 20Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Pin Header, 14 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1-174960-1
Conn Multilock Connector RCP 20 POS 3.5mm Solder ST Thru-Hole Automotive Tray
TE Connectivity9-1438424-2
Conn Multilock Connector RCP 16 POS 3mm Solder ST Thru-Hole Automotive Package
TE Connectivity9-638256-2
Conn Shrouded Header HDR 16 POS 3mm Solder RA Thru-Hole

Descriptions

Descriptions of Molex 15-24-7181 provided by its distributors.

Conn Wire to Board RCP 18Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray
Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, Brass Terminal, Matte Tin (Sn) Plating, Nylon UL 94V-0, 18 Circuits
HEADER, 18WAY; Series:Mini-Fit; Pitch Spacing:4.2mm; Contact Termination:Through Hole Vertical; No. of Contacts:18; No. of Rows:2; Connector Mounting:PCB; Gender:Header; Contact Material:Brass; Contact Plating:Tin; Connector Type:Board to Board

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015247181
  • 015247181
  • 15-24-7181.
  • 15247181
  • 42385-18B1