Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-24-7041

Push-Pull,Receptacle 4.2mm 2 4pin 9A 2.54μm tin Through hole mounting 9.6mm(height)
$ 1.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-7041.

TME

Datasheet4 pages10 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-21.06%

CAD Models

Download Molex 15-24-7041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.075
$ 1.005
$ 1.005
Stock
52,994
160,627
160,627
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
4.191 mm
4.2 mm
4.2 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-07-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Signal and Industrial Connectors; MOLEX; 87427-0402; Right Angle, Vertical; IN; 2; Solder
Push-Pull Receptacle 4.2mm 2 Pos 4-Pin 9A 760nm Gold Plated TH 15.621mm × 9.6012mm × 9.6mm
Board Connector, 4 Contact(S), 1 Row(S), Female, Straight, Solder Terminal, Locking
2.54mm (0.1) Pitch DIL SMT Dual Entry Socket Assembly, selective gold + tin, 5+5 contacts"
TE Connectivity2029030-4
4pin 3mm 1 Header,Locking Ramp 5A 2.54μm tin Black SMD mount 16mm(Length)
TE Connectivity175781-1
3pin 3.5mm 1 Latch Holder 14A tin white Through hole mounting 24.3mm(Length)*20.1mm(height)

Descriptions

Descriptions of Molex 15-24-7041 provided by its distributors.

Push-Pull,Receptacle 4.2mm 2 4pin 9A 2.54μm tin Through hole mounting 9.6mm(height)
Rectangular Power Connector, 4 Contact(S), Female, Solder Terminal, Receptacle
Conn Wire to Board RCP 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
PCB Receptacle, Female Contact, 4 Contacts, 2 Rows, 4.2 mm, Matte Tin, Brass, Through Hole Mount
Mini-Fit® BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, Post 2.54µm Tin (Sn), UL 94V-0, 4 Circuits
Headers & Wire Housings MINI-FIT BMI HDR 04P VT 94V-0
Socket Header PCB - Vertical 4P
Mini-Fit BMI Rec Hdr Assy V-0 4Ckt
CONN, RCPT, 4POS, 2 ROW, 4.2MM;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015247041
  • 015247041
  • 15-24-7041.
  • 1524-7041
  • 15247041
  • 42385-04B1