Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-06-0146

Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
$ 0.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-06-0146.

IHS

Datasheet4 pages10 years ago
Datasheet2 pages21 years ago

Sager Electronics

Molex

HQonline

Master Electronics

Inventory History

3 month trend:
-23.04%

CAD Models

Download Molex 15-06-0146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-794953-4
Conn Housing PL 14 POS 4.2mm Crimp ST Panel Mount Natural Bag/Box
TE Connectivity1-1969613-4
Power To The Board 14P Pm Plug Val-U-Lok V0 |Amp Te Connectivity 1-1969613-4
TE Connectivity1-1586018-4
Conn Housing PL 14 POS 4.2mmCrimp ST Panel Mount Natural Bag
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 15-06-0146 provided by its distributors.

Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 14 Contacts, 2 Rows, 4.2 mm, Panel Mount, 42475 Series, Nylon, Mini-Fit BMI
4.2mm 2x7P 7 2 4.2mm P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing M 14 POS 4.2mmCrimp ST Panel Mount Natural Mini-Fit® BMI Bag
Molex Connector Housing, 14 Pos, 4.2mm Pitch, 2 Rows
MINI-FIT BMI SERIES 4.2MM PITCH 14 WAY 2 ROW MALE STRAIGHT PCB HOUSING 42475
Wire Connector, Bare, Nylon Insulation, 13 A
Mini-Fit BMI Plug Housing, 4.20mm Pitch, Dual Row, with Panel Mount Ears, Nylon 6/6 UL 94V-0, 14 Circuits, Natural
Headers & Wire Housings MINI-FIT BMI PLG 02X07P 94V-0
CONN HOUSING, PLUG, 14POS, 4.2MM, NAT;
4.20MM PLUG HSG 14P 2ROW W/PNL MT EARS
MINIFIT JR BMI PLG DLRW V0 14CKT NAT
Crimping Terminal Rubber Shell
CONN PLUG 14POS W/PANEL MNT EARS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015060146
  • 015060146
  • 1506-0146
  • 15060146
  • 42475-1421