Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 1300600068

Mini-Change MPIS, 3 Pole, 8 Ports, Straight Wiring, Yellow Housing
$ 255.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1300600068.

Molex

Technical Drawing0 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.36%

Supply Chain

Country of OriginUS
Introduction Date2010-03-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 1300600068 provided by its distributors.

Mini-Change MPIS, 3 Pole, 8 Ports, Straight Wiring, Yellow Housing
MC MPIS 8/3P FR W/3P MR PARALLEL | Molex Woodhead/Brad 130060-0068
Module, IP67, 8 Ports M12, 8 Inputs / 8 Outputs, PNP, 5 Pole Power
Standard Circular Connector MINI-CHANGE MPIS 3P 8PORT
Standard Circular Conn 3P 8 PORT MPIS STRT
SEN DISTRIBUTION BOX/MINI-CHANGE-3P/8PRT;
MC MPIS 83P FR W3P MR PARALLEL ACAUX8000
ACAUX8000 AUX POWER 8 PORT PASS-TH
Junction Box Type = 1 x 2 Splitter / Poles = 3 / Termination Method = Screw Connection / Current Rating A = 13 / Voltage Rating V = 600 / IP Rating = IP67 / Housing Material = Polybutylene Terephthalate (PBT) / Housing Colour = Yellow

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130060-0068
  • ACAUX8000