Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 1202470002

Sensor/Actuator Box PNP Wiring 3 Pole M8 4 Port to Cable Connection 10m
$ 89.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1202470002.

Molex

Datasheet2 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+17.03%

Supply Chain

Country of OriginPL
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 1202470002 provided by its distributors.

Sensor/Actuator Box PNP Wiring 3 Pole M8 4 Port to Cable Connection 10m
M8 Signal, MPIS Passive Distribution Box, Top-Mount, 4 Ports, PNP LED Indicators, WSOR Home Run Cable, 10.0m (32.8') Length
Ports = 4 / Poles = 3 / Total Rated Current A = 6 / Rated Current Per Port A = 2 / Connector = 4x M8, Socket, 3-Pole, A-Coded / Rated Voltage V = 24 / Cable Length m = 10 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Housing Material = Polybutylene Terephthalate (PBT) / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Series = Brad MPIS / Protection Rating = IP67 / Protection Rating = IP68 / Height mm = 21 / Length mm = 95 / Width mm = 26

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120247-0002
  • BEB401P-FBW-10