Molex 1200910007

Molex N04FA03124 Circular Metric Connectors Nc 4P F-Attach Str
$ 21.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200910007.

IHS

Datasheet1 page7 years ago

TME

Molex

element14 APAC

Farnell

Inventory History

3 month trend:
+12.60%

Supply Chain

Country of OriginUS
Introduction Date2009-09-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, UTSseries, 10Core, panel mount, welding, IP68,IP69K
Souriau circular connector plug, UTSseries, 10Core, Flange mounting, welding, IP68,IP69K
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS714D19P
Conn MIL-C-5015 Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
ITT / CannonKPT7A14-19SEW
|Itt Cannon KPT7A14-19SEW
ITT / CannonKPT7A14-19S-EX
Conn MIL-C-26482 Circular SKT 19 POS Solder Pin ST Jam Nut 19 Terminal 1 Port
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank/eaton UTS712D10S
Circular Connector, 14 Contact(s), Female, Solder Terminal, Receptacle
Circular Connector, 14 Contact(s), Male, Solder Terminal, Receptacle
Amphenol Industrial71-533722-06P
Circular MIL Spec Connector,Receptacles Aluminum PCB, 30.4mm*26.97mm
ITT / CannonCA20L14S-2S-B
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonCA20COML10SL-3PB
Conn MIL-C-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Molex 1200910007 provided by its distributors.

Molex N04FA03124 Circular Metric Connectors Nc 4P F-Attach Str
Nano-Change (M8) Attachable Connectors, Straight Female, 4 Poles
Circular Connector, Receptacle, 4 Contacts, Gold, Copper Alloy, Straight, 120091 Series, Socket, 4 A
Circular Connector, 4 Contact(s), Polyamide, Female
Female Connector Straight 60VAC/75VDC 4A - 120091-0007
SENSOR CONNECTOR RECEPTICLE, SIZE M8, 4 POSITION, CABLE
Woodhead - CONN PLUG FMALE 4POS GOLD
SOCKET, M8, 4WAY; Product Range: -; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Connector Body Material: Nylon (Polyamide)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120091-0007
  • N04FA03124
  • N04FA03124.
  • N04FA03124..