Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 105162-0001

Conn Micro SD Card HDR 8 POS 1.09mm Solder RA SMD 0.5A/Contact Embossed T/R

$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 105162-0001.

HQonline

Datasheet2 pages14 years ago

Sager Electronics

JRH Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
+17.03%

CAD Models

Download Molex 105162-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-01-30
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Related Parts

Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A/Contact
1.10mm (.043") Pitch microSD Card Header with Detect Switch, Height 2.65mm (.104"), Lead Free
2.54mm Pitch SIM Card Connector, Block Style, 6 Circuits, Housing Height 1.50mm
HIROSE ELECTRICDM3CS-SF
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
HIROSE ELECTRICDM3D-SF
Memory Card Connector, MicroSD, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3

Descriptions

Descriptions of Molex 105162-0001 provided by its distributors.

Conn Micro SD Card HDR 8 POS 1.09mm Solder RA SMD 0.5A/Contact Embossed T/R
-40℃~+85℃ 1.45mm Card Slot MicroSD card (TF card) Plug-in SD Card / Memory Card Connector ROHS
PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator, Socket
CONNECTOR, MICRO SD, PUSH-PULL, 8POS; Pr; CONNECTOR, MICRO SD, PUSH-PULL, 8POS; Product Range:105162 Series; Connector Type:Micro SD; No. of Contacts:8Contacts; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts
Actuation Type = Push / Pull / Card Type = MicroSD / Contact Material = Copper Alloy / Poles = 8 / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -40 / Termination Type = Soldering

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105162-0001.
  • 1051620001