Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 47019-1502

2.54mm Pitch SIM Card Connector, Block Style, 6 Circuits, Housing Height 1.50mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 47019-1502.

JRH Electronics

Datasheet4 pages6 years ago

Molex

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-18.52%

CAD Models

Download Molex 47019-1502 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-30
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-06-21
LTD Date2021-09-21

Related Parts

Conn Micro SD Card HDR 8 POS 1.09mm Solder RA SMD 0.5A/Contact Embossed T/R
Memory Card Connector, Micro SIM, Push-Pull, 6 Contacts, Phosphor Bronze, Gold Plated Contacts
Memory Card Connector, Mini SIM, Hinged, 6 Contacts, Phosphor Bronze, Gold Plated Contacts, 47388
HIROSE ELECTRICDM3CS-SF
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
HIROSE ELECTRICDM3D-SF
Memory Card Connector, MicroSD, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3

Descriptions

Descriptions of Molex 47019-1502 provided by its distributors.

2.54mm Pitch SIM Card Connector, Block Style, 6 Circuits, Housing Height 1.50mm
Connector 6pin normal,standard-top 1.5mm SIM Card standard mounting,SMD mount,top mount
CONNECTOR, SIM SOCKET, 6POS; Product Range: 47019 Series; Connector Type: SIM Socket; No. of Contacts: 6Contacts; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2019); Contact T

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0470191502
  • 470191502