Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 10-89-7461

Conn Unshrouded Header HDR 46 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-89-7461.

Sager Electronics

Datasheet10 pages7 years ago

Molex

RS (Formerly Allied Electronics)

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-44.37%

CAD Models

Download Molex 10-89-7461 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.53
$ 3.55
Stock
23,214
21,947
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
46
46
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold
Housing Material
Polymer
Thermoplastic
Contact Material
-
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Samtec 2.54mm Pitch 46-Pin Dual Row Header Board-to-Board Connector, TSW Series, Right Angle TH
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
50-Pin Header, 2.54mm Pitch, Push-Pull, 5.2A, Tin-Plated, Black, TH, 63.5mm × 5.03mm × 5.03mm
Pin Header, Board-to-Board, 5.2 A, 2.54 mm, 2 Rows, 34 Contacts, Through Hole, Flex Stack TLW Series
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole Bag

Descriptions

Descriptions of Molex 10-89-7461 provided by its distributors.

Conn Unshrouded Header HDR 46 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 46 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length
Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Cross Referenced to MOLEX - Part MOL10-89-7461
Conn, Hdr, Molex 10-89-7461; |Molex 10-89-7461
CGRID VT BKWY HDR TIN 46CKT (240/110)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010897461
  • 01089-7461
  • 010897461
  • 10897461
  • A-70280-0023