Molex 09-65-2029

SPOX and KK 396 Wire-to-Board Header, Vertical, with Friction Lock, with Void, 2 Circuits
$ 0.508
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-65-2029.

IHS

Datasheet1 page10 years ago

_legacy Avnet

Master Electronics

element14 APAC

Electro Sonic

CAD Models

Download Molex 09-65-2029 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-11-28
LTD Date2020-02-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header Vertical Square Pin with Friction Lock 2 Circuits Tin (Sn) Plating
TE Connectivity1-1123723-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power
TE Connectivity1744057-2
1 3.96mm Tin -25℃~+105℃ Brass 7.5A Direct Insert Plugin,P=3.96mm Wire To Board Connector ROHS
TE Connectivity3-644615-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-156

Descriptions

Descriptions of Molex 09-65-2029 provided by its distributors.

SPOX and KK 396 Wire-to-Board Header, Vertical, with Friction Lock, with Void, 2 Circuits
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole SPOX™ Bag
Wire-To-Board Connector, Kk 5277 Series, Through Hole, Header, 2, 3.96 Mm, Tin Plated Contacts Rohs Compliant: Yes
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.312 inch Pitch, Solder Terminal, Locking, Receptacle
HEADERS, 3.96MM 2P VERT HDR W/FRCTN LOCK
2CKT 3.96MM WFAS W/LOCK 527702A
CONNECTOR, HEADER, 2POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: KK 396 SPOX 5277 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009652029
  • 09652029
  • 9-65-2029
  • 96-52-029
  • 9652029