Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 10-01-3086

Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-01-3086.

Molex

Datasheet1 page13 years ago

IHS

_legacy Avnet

Master Electronics

Electro Sonic

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2021-11-28
LTD Date2022-02-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
3.96mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp, 8 Circuits
TE Connectivity2132781-8
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
KK 2139 ROHS3Compliant GENERAL PURPOSE FEMALE Receptacle Connector Housing 0.156 3.96mm
TE Connectivity640251-8
Conn Hdr, Amp - Te Connectivity 640251-8; |Te Connectivity Amp 640251-8
TE Connectivity3-640600-8
CIRCULAR CONNECTOR, 08P MTA156 CONN ASSY 20AWG LF MTA156 SERIES

Descriptions

Descriptions of Molex 10-01-3086 provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal
Conn Housing RCP 8 POS 5.08mm Crimp ST Cable Mount SPOX™ Bag
5.08mm Pitch SPOX Crimp Terminal Housing, 8 Circuits, Natural
CRIMP HOUSING 5.08MM SPOX,8WAY
SPOX 5.08 REC. HSG 8CKT 519708
Wire-Board Connector Receptacle, 8Pos, 5.08Mm; Product Range:Spox 5197 Series; Gender:Receptacle; Pitch Spacing:5.08Mm; Connector Type:Wire To Board; Contact Termination:Crimp; Contact Termination Type:Crimp; No. Of Rows:1Rows Rohs Compliant: Yes |Molex 10-01-3086

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010013086
  • 010013086
  • 10013086