Molex 10-01-1084

Connector Housing, Receptacle, 8 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-01-1084.

IHS

Datasheet1 page8 years ago

Molex

_legacy Avnet

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-13.75%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Connector Housing, Receptacle, 6 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
TE Connectivity770849-8
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity640250-8
Connector; Receptacle; 8; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity3-640426-8
Connector; Receptacle; 8; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Connector Housing, Receptacle, 8 Contacts, 1 Row, 3.96 mm, 3069 Series, Nylon, KK 396, Black
Connector Housing, Receptacle, 9 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural

Descriptions

Descriptions of Molex 10-01-1084 provided by its distributors.

Connector Housing, Receptacle, 8 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Plug
CONN HOUSING, RCPT, 8POS, 5.08MM; Pitch Spacing:5.08mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:KK 508 3001 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Materi

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.10011084
  • 0010011084
  • 010011084
  • 10011084