Molex 09-50-7101

Connector Housing, Receptacle, 10 Contacts, 1 Row, 3.96 mm, 2139 Series, Nylon, KK 396, Natural
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-7101.

Newark

Datasheet2 pages10 years ago
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page24 years ago

Molex

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-0.93%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal
Connector Housing, Receptacle, 10 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
TE Connectivity3-640433-7
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP3-640431-7
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
TE Connectivity1-1445022-0
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 09-50-7101 provided by its distributors.

Connector Housing, Receptacle, 10 Contacts, 1 Row, 3.96 mm, 2139 Series, Nylon, KK 396, Natural
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal
Molex Crimp Connector Housing, 10road, 3.96mmPitch, 1line
KK 3.96mm Crimp Terminal Housing, 10 Circuits, Natural
Conn Housing F 10 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Headers & Wire Housings 156 KK Term Hsg O/Ramp Nylon 10Ckt
Wtb Housing, Rcpt, 10Pos, 1Row, 3.96Mm; |Molex 09-50-7101
HOUSING TERMINAL HOUSING NYLON 0.156IN. 0950 SERIES
CONN HOUSING, RCPT, 10POS, 3.96MM;
@CONN,HOUSING,NYLON,10 POS, .1
CONN HOUSING, RCPT, 10POS, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:KK 396 2139 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mate

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009507101
  • 009507101
  • 0950-7101
  • 09507101
  • 9507101