Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 09-50-8050

KK 41695 ROHS3Compliant GENERAL PURPOSE FEMALE Receptacle Connector Housing 0.156 3.96mm
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-8050.

element14 APAC

Datasheet3 pages8 years ago

Molex

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-0.05%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Receptacle, 5 Contacts, 1 Row, 3.96 mm, 35156 Series, Polyester, Natural
Board Connector, 5 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, White Insulator,
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity641294-1
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity640251-5
Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Natural Bag/Box
TE Connectivity / AMP3-1123722-5
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 09-50-8050 provided by its distributors.

KK 41695 ROHS3Compliant GENERAL PURPOSE FEMALE Receptacle Connector Housing 0.156 3.96mm
Connector Housing, Receptacle, 5 Contacts, 1 Row, 3.96 mm, 41695 Series, Polyester, KK 396, Natural
KK 396 SERIES 3.96MM PITCH 5 WAY 1 ROW FEMALE STRAIGHT PCB CONN HOUSING 41695
Molex Connector housing, 5road, 3.96mmPitch, 1line
KK 3.96mm Crimp Terminal Housing, 5 Circuits, Natural
Conn Housing F 5 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
3.96mm 1 P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
Cross Referenced to MOLEX - Part MOL09-50-8050
Headers & Wire Housings 5CKT CRMP TRM HOUSE
Headers & Wire Housings KK .156 HSG 05P
CONN HOUSING, RCPT, 5POS, 3.96MM;
CONN HOUSING, RCPT, 5POS, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:KK 396 41695 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mater

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009508050
  • 009508050
  • 09508050
  • 41695-N-A05
  • 9508050