Descriptions of Molex 26-03-3041 provided by its distributors.
Connector Housing, Receptacle, 4 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, 4 Circuits, Natural
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal
Molex Connector Housing, 4 Pos, 3.96mm Pitch, 1 Row
KK 396 SERIES 3.96MM PITCH 4 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 6442
Conn Housing F 4 POS 3.96mmCrimp STCable Mount Natural KK® Bag
Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Bag
Headers & Wire Housings KK 156 Crimp Housing 04 Ckt
CONNECTOR, RCPT, 4POS, 1ROW, 3.96MM;
KK 6442 ROHS3Compliant GENERAL PURPOSE MULTIPLE MATING PARTS AVAILABLE Receptacle Connector Housing 0.156 3.96mm
Cross Referenced to MOLEX - Part MOL26-03-3041
CONN HOUSING, RCPT, 4POS, 3.96MM, NAT;
CONNECTOR, RCPT, 4POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:KK 396 6442 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mat