Molex 09-48-4038

KK 396 PC Board Connector, Top Entry, Polyester Connector, 5.00µm Tin (Sn), 3 Circuits
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-48-4038.

element14 APAC

Datasheet11 pages11 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.89%

CAD Models

Download Molex 09-48-4038 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Locking Ramp,Receptacle 3.96mm 1 3pin 4.5A 2.54μm tin Through hole mounting 11.92mm(height)
Conn Socket Strip RCP 3 POS 3.96mm Solder ST Thru-Hole Tray
KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00µm Tin (Sn), 3 Circuits

Descriptions

Descriptions of Molex 09-48-4038 provided by its distributors.

KK 396 PC Board Connector, Top Entry, Polyester Connector, 5.00µm Tin (Sn), 3 Circuits
Pin Header, 3 Contacts, 1 Row, 3.96 mm, Matte Tin, Phosphor Bronze, PCB Receptacle, Straight, 5 A
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
Metrimate '62 Position 0.197 inch Vertical Rectangular Receptacle Header
Conn Socket Strip RCP 3 POS 3.96mm Solder ST Top Entry Thru-Hole KK® Tray
Locking Receptacle 3.96mm 3-Pin 5A Tin TH 11.7856mm(L) × 11.8872mm(W)
Headers & Wire Housings KK 156 PCB Assy Top 03 Ckts Tin
Socket Header PCB - Vertical 3P
Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Friction Ramp, White Insulator, Plug
CONNECTOR, RCPT, 3POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: KK 396 41815 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pl

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009484038
  • 009484038
  • 09-48-4038 .
  • 09484038
  • 9484038
  • A-41815-0059