Molex 09-48-2033

Locking Ramp,Receptacle 3.96mm 1 3pin 4.5A 2.54μm tin Through hole mounting 11.92mm(height)
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-48-2033.

Molex

Datasheet1 page7 years ago

IHS

X-ON

Master Electronics

Farnell

Inventory History

3 month trend:
-6.24%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 396 PC Board Connector, Top Entry, Polyester Connector, 5.00µm Tin (Sn), 3 Circuits
KK 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00µm Tin (Sn), 3 Circuits
KK 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 3 Circuits

Descriptions

Descriptions of Molex 09-48-2033 provided by its distributors.

Locking Ramp,Receptacle 3.96mm 1 3pin 4.5A 2.54μm tin Through hole mounting 11.92mm(height)
KK 156 PCB Assy Top 03 Ckts Tin
Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Conn Socket Strip RCP 3 POS 3.96mm Solder ST Thru-Hole Tray
CONN, RCPT, 3POS, 1ROW, 3.96MM, TH;
CONNECTOR, PCB, RIGHT ANGLE, 3WAY; Series:41815; Pitch Spacing:3.96mm; No. of Rows:1; No. of Contacts:3; Gender:Plug; Contact Termination:Through Hole Right Angle; Contact Plating:Tin; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009482033
  • 09-48-2033.
  • 09482033
  • 9482033