Molex 09-48-1034

KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00µm Tin (Sn), 3 Circuits
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-48-1034.

IHS

Datasheet11 pages6 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.22%

CAD Models

Download Molex 09-48-1034 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

KK 396 PC Board Connector, Top Entry, Polyester Connector, 5.00µm Tin (Sn), 3 Circuits
KK 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00µm Tin (Sn), 3 Circuits
Conn Board to Board RCP 3 POS 3.96mm Solder RA Side Entry Thru-Hole KK Tray

Descriptions

Descriptions of Molex 09-48-1034 provided by its distributors.

KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00µm Tin (Sn), 3 Circuits
Locking Receptacle 3.96mm 1 Pos 3-Pin 5A 1.52μm Tin Board/Edge/TH Mount 11.4mm H
Pin Header, 3 Contacts, 1 Row, 3.96 mm, Tin, Phosphor Bronze, PCB Receptacle, Right Angle, Polyester
Conn Socket Strip RCP 3Power POS 3.96mm Solder RA Thru-Hole Tray
Headers&Wire Housings HEADER R/A 3P
Connector, Rcpt, 3Pos, 1Row, 3.96Mm; |Molex 09-48-1034
Socket Header PCB - Right-Angle 3P
CONN RCPT 3P 0.156 TIN EDGE MNT
3.96 MM KK PCB CONNECTOR 3 CKT
CONN, R/A RCPT, 3POS, 1ROW, 3.96MM, TH; Pitch Spacing: 3.96mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: KK 396 41815 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009481034
  • 009481034
  • 09481034
  • 9481034
  • A-41815-0003