TE Connectivity 3-643819-2

Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Bag/Box
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-643819-2.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page12 years ago
Datasheet66 pages6 years ago
Technical Drawing1 page14 years ago
Datasheet7 pages16 years ago
Datasheet6 pages15 years ago
Datasheet10 pages15 years ago
Datasheet6 pages29 years ago

IHS

JRH Electronics

Future Electronics

Master Electronics

Inventory History

3 month trend:
+35.76%

CAD Models

Download TE Connectivity 3-643819-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-640428-2
Board Connector, 2 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Idc Terminal, Locking, Red
TE Connectivity3-640429-2
Connector; Receptacle; 2; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-640431-2
WIRE-BOARD Connector RECEPTACLE, 2 POSIT; POSITION, 3.96mm; IDC Type:IDC Receptacle; Contact
TE Connectivity / AMP3-644467-2
2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-644465-2
Conn IDC Connector RCP 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640430-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 3-643819-2 provided by its distributors.

Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Bag/Box
Idc Connector, Idc Receptacle, Female; |Te Connectivity Amp 3-643819-2.
Connector 2 Position Single Row 3.96 mm Free Hanging Socket Receptacle
WIRE-BOARD CONNECTOR RECEPTACLE, 2 POSITION, 3.96MM; IDC Connector Type: IDC Receptacle; Contact Gender: Female; Pitch Spacing: 3.96mm; No. of Rows: 1 Row; No. of Contacts: 2Contacts; Connector Mounting: Cable Mount; Body Material: Nylon
22 AWG Locking Ramp,Receptacle 3.96mm 1 2pin 2.03μm tin red IDC wire mounting,free hanging,Through hole mounting 7.92mm(Length)*18.42mm(height)
02P MTA156 CONN ASSY 22AWG RED Number of Positions: 2 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarizing Tab 2 Receptacle Connector Assembly With | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-643819-2.