Molex 08-50-0005

KK® High Pressure Crimp Terminal 7879, 22-30 AWG, Bag Tin (Sn)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-50-0005.

Molex

Datasheet1 page15 years ago
Datasheet2 pages19 years ago

IHS

element14 APAC

Master Electronics

Verical

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Claspcon Crimp Terminal Socket, Tin (Sn) Plated Brass Contact, 30-24 AWG, Reel
TE Connectivity / AMP1-160760-2
Tab 110 Rec 30-26 Awg Ptpbr; |Te Connectivity Amp 1-160760-2
Claspcon Crimp Terminal Socket, Tin (Sn) Plated Brass Contact, 16-24 AWG, Bag
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel
TE Connectivity3-770565-2
Non-Full Reel Of 3-770565-2 Mini Amp-In Lf Rohs Compliant: Yes |Te Connectivity Amp 3-770565-2.
TE Connectivity353249-2
Quick Disconnect Terminal 22-26AWG Phosphor Bronze F 15.6mm Tin Reel/Strip

Descriptions

Descriptions of Molex 08-50-0005 provided by its distributors.

KK® High Pressure Crimp Terminal 7879, 22-30 AWG, Bag Tin (Sn)
Connector Headers and PCB Receptacles Signal Crimping wire mounting 200mm(height)
Terminal; Connector Type:; Gender:Socket
.100 KK Terminal; Crimp; 24-30 AWG; Tin
Connector Accessory, 0.062in Max Cable Dia, Contact, Brass
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
Cross Referenced to MOLEX - Part: MOL46999-0101
@100 KK CRP TERM LOOSE TFT 22 30<AZ (5)
CONN TERM 24-30AWG HI PRESS TIN
Terminal; Connector Type:; Gender:Socket; Contact Material:Brass; Series:7879; Contact Plating:Tin; Wire Size (AWG):30-22; Insulator Material:Uninsulated ;RoHS Compliant: Yes
TEMRINAL, HIPRES, 100, AWG24-30; Connector Type:Contact, Crimp; Gender:Female; Termination Method:Crimp; Contact Material:Brass; Series:7879; Contact Plating:Tin; Wire Size:22AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0008500005
  • 008500005
  • 08-50-0005.
  • 08500005
  • 850-0005
  • 8500005