Molex 0734153320

RF SMP Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug
$ 5.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 0734153320.

IHS

Datasheet1 page6 years ago

Molex

Upverter

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Molex 0734153320 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-09-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
Amphenol RFA-1JB
RF / Coaxial Connector, AMC Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
Amphenol RFA-2JA
RF / Coaxial Connector, AMMC Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
Amphenol RF902-9040
RF / Coaxial Connector, Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Amphenol RF132102
connector, rf coaxial, sma str solder plug w/contact, for 0.141 semi-rigid, 50 ohm
Amphenol RF132134RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass

Descriptions

Descriptions of Molex 0734153320 provided by its distributors.

RF SMP Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug
RF Connectors / Coaxial Connectors SMP ST PCB-PLG STD SMT SB
PLUG, SMP, PCB, VERTICAL; Connector Type:SMP, Coaxial; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold; Frequency Max:40GHz; Connector Mounting:PCB; Body Plating:Gold; Coaxial Connector Type:SMP; Connector Mounting Orientation:PC Board; Connector Type:SMP, Coaxial; Contact Material:Brass; Contact Plating:Gold; DC Current Max:1.2A; Insulator Material:LCP; Material:Brass; Mounting Type:PC Board; No. of Mating Cycles:500; Operating Frequency Max:40GHz; Operating Temperature Max:+155°C; Operating Temperature Min:-65°C; Termination Method:Solder; Voltage Rating V AC:335V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 73415-3320
  • 73415-3320.
  • 73415-3320..
  • 734153320