Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mini-Circuits TC8-1+

RF Transformer, 50 ohm, 8.0: 1, 2.0-500 MHz, SMT
$ 1.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mini-Circuits TC8-1+.

IHS

Datasheet7 pages6 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-68.80%

CAD Models

Download Mini-Circuits TC8-1+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.912
$ 2.06
Stock
162,326
81,811
Authorized Distributors
1
1
Inductance
-
-
Turns Ratio
-
-
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
3 dB
3 dB
Return Loss
-
-
Power Rating
-
250 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Mini-Circuits TC8-1+ provided by its distributors.

RF Transformer, 50 ohm, 8.0:1, 2.0-500 MHz, SMT
RF Transformer 1:2.82 5Term. SMD
Unbalanced/Balanced (1:8) 8.67dB 2MHz-500MHz 3dB Unbalanced/Balanced (1:8) SMD-5P SMD 3.81mm W × 1.65mm H
1:8 CORE & WIRE TRANSFORMER, 2 -

Manufacturer Aliases

Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:

  • MINI
  • MINI-CIRCUIT
  • MINICIR
  • MINI-CIRC
  • MINI-CIRCU
  • MIN
  • MINI-CIRCUITS LAB
  • MINICR
  • MINI CICUITS
  • MINI CIRCUTS
  • MINI-CIRCUITS INC
  • MINI-CIRCUITS Stock
  • MINI-CIRCUIT LABS
  • MINI CIRUITS
  • Mini-Circuits (MCL)
  • MINI-CIRCUI
  • MINI-CIRCUIS
  • Mini-Circuits Incorporated
  • Mini-Circuits World Headquarters
  • MININ/ACIRCUIT
  • MINI-CIRCUITS TAIWAN LTD
  • Mini Circuuits
  • mcl
  • MINI CIRCT
  • MINI-CIRCUITS LABORATORIES