Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mini-Circuits TC1-1TG2+

1: 1 CORE & WIRE TRANSFORMER, 0.4 / RF Balun 400kHz ~ 500MHz 50 / 50Ohm 6-SMD (5 Leads), Flat Lead
$ 2.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mini-Circuits TC1-1TG2+.

IHS

Datasheet9 pages4 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Mini-Circuits TC1-1TG2+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.161
$ 1.836
Stock
46,203
301,218
Authorized Distributors
0
0
Inductance
-
-
Turns Ratio
-
-
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
3 dB
3 dB
Return Loss
-
-
Power Rating
250 mW
250 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Mini-Circuits TC1-1TG2+ provided by its distributors.

1:1 CORE & WIRE TRANSFORMER, 0.4 / RF Balun 400kHz ~ 500MHz 50 / 50Ohm 6-SMD (5 Leads), Flat Lead
RF Transformer, 50 ohm, 1.0:1, 0.4-500 MHz, SMT
50Ω 6.9dB 5° 400kHz 500MHz 3dB 50Ω SMD, 3.81mm × 3.81mm × 3.81mm
RF Transformer, 0.4MHz Min, 500MHz Max
1:1 CORE & WIRE TRANSFORMER, 0.4

Manufacturer Aliases

Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:

  • MINI
  • MINI-CIRCUIT
  • MINICIR
  • MINI-CIRC
  • MINI-CIRCU
  • MIN
  • MINI-CIRCUITS LAB
  • MINICR
  • MINI CICUITS
  • MINI CIRCUTS
  • MINI-CIRCUITS INC
  • MINI-CIRCUITS Stock
  • MINI-CIRCUIT LABS
  • MINI CIRUITS
  • Mini-Circuits (MCL)
  • MINI-CIRCUI
  • MINI-CIRCUIS
  • Mini-Circuits Incorporated
  • Mini-Circuits World Headquarters
  • MININ/ACIRCUIT
  • MINI-CIRCUITS TAIWAN LTD
  • Mini Circuuits
  • mcl
  • MINI CIRCT
  • MINI-CIRCUITS LABORATORIES