Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MT46V32M16FN-6:F

DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.5V 60-Pin FBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46V32M16FN-6:F.

IHS

Datasheet93 pages15 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Micron MT46V32M16FN-6:F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.155
Stock
258,963
115,491
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
60
60
Memory Type
DDR SDRAM, RAM
-
Density
512 Mb
512 Mb
Address Bus Width
15 b
15 b
Access Time
700 ps
700 ps
Frequency
167 MHz
167 MHz
Interface
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2012-02-12
LTD Date2012-12-31

Descriptions

Descriptions of Micron MT46V32M16FN-6:F provided by its distributors.

DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.5V 60-Pin FBGA Tray
DDR1 DRAM, 32MX16, 0.7ns, CMOS, PBGA60
10 X 12.50 MM, PLASTIC, FBGA-60
IC DRAM 512MBIT PARALLEL 60FBGA
IC DDR SDRAM 512MBIT 6NS 60FBGA
IC SDRAM 512MBIT 167MHZ 60FBGA
CONN RCPT USB3.1 TYPEA STACK R/A

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46V32M16FN-6-F
  • MT46V32M16FN-6=F
  • MT46V32M16FN6:F
  • MT46V32M16FN6F