What’s new: Find the right parts faster with our redesigned experience

Learn more

Micron MT29F16G08ABACAWP-ITZ:C

SLC NAND Flash Parallel 3.3V 16Gbit 2G x 8Bit 20ns 48-Pin TSOP-I T/R

Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F16G08ABACAWP-ITZ:C.

IHS

Datasheet151 pages14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-02-03
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-12-17
LTD Date2023-12-27

Related Parts

Microchip 16Mbit Split flash memory chip, Parallel interface, TSOP-48, 18.5 x 12.2 x 1.05mm
Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-48, RoHS
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I / IC FLASH 1GBIT 20NS 48TSOP
MT29F Series 3.6 V 8 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
MT29F Series 2 Gb (256 M x 8) 3.3 V SLC NAND Flash Memory IC - TSOP I-48

Descriptions

Descriptions of Micron MT29F16G08ABACAWP-ITZ:C provided by its distributors.

SLC NAND Flash Parallel 3.3V 16Gbit 2G x 8Bit 20ns 48-Pin TSOP-I T/R
16Gb £¨2G x 8£© 2 G x 8 2.7V 50mA 3.6V Parallel 8bit TSOP-48 12mm*18.4mm*1.2mm
Asynchronous Active Tin 2013 ic memory -40C~85C TA 2.7V 16Gb 50mA
IC FLSH 16GBIT PARALLEL 48TSOP I
FLASH MEMORY, 16GBIT, -40 TO 85DEG C;
Flash Memory, 16Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Configuration:2G X 8Bit; Interfaces:Parallel; Ic Case/Package:Tsop-I; No. Of Pins:48Pins; Clock Frequency Max:50Mhz; Access Time:20Ns; Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron Technology MT29F16G08ABACAWP-ITZ:C

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F16G08ABACAWP-ITZ:C.
  • MT29F16G08ABACAWP-ITZC
  • MT29F16G08ABACAWPITZ:C