Micron MT25QL128ABA8ESF-0AAT

Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, WSOIC, 16 Pins
$ 33.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QL128ABA8ESF-0AAT.

Newark

Datasheet93 pages7 years ago

Upverter

Inventory History

3 month trend:
Restocked

CAD Models

Download Micron MT25QL128ABA8ESF-0AAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.449
$ 28.218
$ 28.218
Stock
339,130
401,767
401,767
Authorized Distributors
3
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Density
128 Mb
128 Mb
128 Mb
Access Time
7 ns
-
-
Frequency
133 MHz
-
-
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-10-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Micron MT25QL128ABA8ESF-0AAT provided by its distributors.

Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, WSOIC, 16 Pins
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 6ns Automotive AEC-Q100 16-Pin SOP-II Tray
NOR Flash, MT25Q, 128Mb, 2.7V-3.6V, 133 MHz, SO16 Wide, RoHS
Micron SCT
R-PDSO-G16 Surface Mount Bulk 16MX8 ic memory 133MHz 7ns 5.29mm 0.00008A
闪存, 128MB, -40 至 105度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
FLASH MEMORY, 128MBIT, -40 TO 105DEG C;
Memory, 128Mb (16M x 8) 16 M x 8 2.7V 35mA 3.6V 133MHz SPI-Quad I/O 8bit SOP-16, SMD 10.3mm × 7.5mm × 2.5mm
IC FLASH 128M SPI 133MHZ 16SOP2
Flash Memory, Aec-Q100, 128Mbit, 105Deg C; Flash Memory Type:Serial Nor; Memory Configuration:32M X 4Bit; Interfaces:Spi; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron Technology MT25QL128ABA8ESF-0AAT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QL128ABA8ESF0AAT