Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MT25QL02GCBB8E12-0SIT

IC Flash 2GBIT Spi 24TPBGA Flash - Nor Memory IC 2GBIT Spi - Quad I/o 133 Mhz 24-T-PBGA (6X8)
$ 176.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QL02GCBB8E12-0SIT.

ODG (Origin Data Global)

Datasheet92 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Micron MT25QL02GCBB8E12-0SIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 176.523
$ 258.92
Stock
272,174
141,294
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
24
-
Density
2 Gb
2 Gb
Access Time
-
-
Frequency
133 MHz
-
Interface
SPI
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-08-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Micron MT25QL02GCBB8E12-0SIT provided by its distributors.

IC FLASH 2GBIT SPI 24TPBGA FLASH - NOR Memory IC 2Gbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8)
NOR Flash Serial-SPI 3V/3.3V 2G-bit 2G/1G/512M x 1/2-bit/4-bit 7ns 24-Pin TBGA Tray
Flash Memory, Serial NOR, 2 Gbit, 256M x 8bit, SPI, TBGA, 24 Pins
NOR Flash, MT25Q, 2Gb, 2.7V-3.6V, 133 MHz, 24-ball T-PBGA, RoHS
Micron SCT
FLASH MEMORY, 2GBIT, -40 TO 85DEG C; Flash Memory Type: Serial NOR; Memory Size: 2Gbit; Flash Memory Configuration: 256M x 8bit; IC Interface Type: SPI; Memory Case Style: BGA; No. of Pins: 24Pins; Clock Frequency: 133MHz; Access Time: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 3V Serial NOR Flash Memories; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QL02GCBB8E12-0SIT.
  • MT25QL02GCBB8E120SIT