Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron M29W800DB70ZE6E

IC FLASH 8MBIT PARALLEL 48TFBGA FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-TFBGA (6x8)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M29W800DB70ZE6E.

IHS

Datasheet53 pages17 years ago

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Micron M29W800DB70ZE6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.045
$ 3.045
Stock
228,449
477,013
477,013
Authorized Distributors
0
2
2
Case/Package
TFBGA
FBGA
FBGA
Number of Pins
48
48
48
Density
8 Mb
8 Mb
8 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

IC FLASH 8MBIT PARALLEL 48TFBGA FLASH Memory IC 8Mbit Parallel 70 ns 48-TFBGA (6x8)
Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TFBGA-48, RoHS
IC FLASH 8MBIT PARALLEL 48TFBGA / FLASH Memory IC 8Mb (512K x 16) Parallel 70 ns 48-TFBGA (6x8)
IC FLASH 8MBIT PARALLEL 48TFBGA FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-TFBGA (6x8)
NOR Flash Parallel 3V/3.3V 8M-bit 1M x 8/512K x 16 70ns Automotive 48-Pin TFBGA Tray
IC FLASH 16MBIT PARALLEL 48TFBGA FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-TFBGA (6x8)

Descriptions

Descriptions of Micron M29W800DB70ZE6E provided by its distributors.

IC FLASH 8MBIT PARALLEL 48TFBGA FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-TFBGA (6x8)
NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TFBGA Tray
NOR Flash, Legacy NOR Flash, 8Mb, 2.7V-3.6V, 48-ball TFBGA, RoHS
Micron SCT
MEMORY, FLASH, NOR, 8MB, B/B, 48TFBGA; Flash Memory Type: Parallel NOR; Memory Size: 8Mbit; Flash Memory Configuration: 1M x 8bit / 512K x 16bit; IC Interface Type: CFI, Parallel; Memory Case Style: TFBGA; No. of Pins: 48Pins;

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29W800DB-70ZE6E
  • M29W800DB70ZE6E.