What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip SST39VF400A-70-4I-EKE

Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF400A-70-4I-EKE.

Newark

Datasheet37 pages25 years ago
Datasheet31 pages25 years ago

Microchip

SHENGYU ELECTRONICS

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+174%

CAD Models

Download Microchip SST39VF400A-70-4I-EKE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-28
Country of AssemblySouth Korea
Country of FabricationChina
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 70ns 48-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 70ns 48-Pin TSOP T/R
Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TSOP-48, RoHS
NOR Flash Parallel 3V/3.3V 4M-bit 512K x 8/256K x 16 55ns Automotive 48-Pin TSOP Tray
IC FLASH 8MBIT PARALLEL 48TSOP / FLASH Memory IC 8Mb (512K x 16) Parallel 70 ns 48-TSOP
Parallel Flash, 2.7 - 3.6 V, 2 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS

Descriptions

Descriptions of Microchip SST39VF400A-70-4I-EKE provided by its distributors.

Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
NOR Flash Parallel 3.3V 4M-bit 256K x 16 70ns 48-Pin TSOP Tray
SST39VF Series 4 Mbit 256 K x 16 3 V Multi-Purpose Flash - TSOP-48
2.7V to 3.6V 4Mbit Multi-Purpose Flash
MEMORY, FLASH, 4M, MPF, 48TSOP; Flash Memory Type: Parallel NOR; Memory Size: 4Mbit; Flash Memory Configuration: 256K x 16bit; IC Interface Type: CFI; Memory Case Style: TSOP; No. of Pins: 48Pins; Clock Frequency: -; Access Tim
Flash Memory Type:Parallel Nor; Memory Configuration:256K X 16Bit; Interfaces:Parallel; Ic Case/Package:Tsop; No. Of Pins:48Pins; Clock Frequency Max:14Mhz; Access Time:70Ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Microchip SST39VF400A-70-4I-EKE.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST39VF400A-70-4I-EKE.
  • SST39VF400A70-4I-EKE