Micron M29W400DB70N6E

NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 70ns 48-Pin TSOP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M29W400DB70N6E.

HQonline

Datasheet49 pages17 years ago

IHS

Farnell

iiiC

CAD Models

Download Micron M29W400DB70N6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-05
LTD Date2018-12-05

Related Parts

Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
NOR Flash Parallel 3V/3.3V 4M-bit 512K x 8/256K x 16 55ns Automotive 48-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 55ns 48-Pin TSOP Tray
Microchip 16Mbit Parallel Flash Memory, Parallel Interface, TSOP-48, 18.5mm × 12.2mm × 1.05mm
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-48, RoHS
NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP Tray

Descriptions

Descriptions of Micron M29W400DB70N6E provided by its distributors.

NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 70ns 48-Pin TSOP Tray
NOR Flash, Legacy NOR Flash, 4Mb, 2.7V-3.6V, 48-pin TSOP, RoHS
Micron SCT
IC FLASH 4MBIT PARALLEL 48TSOP I
EAR99 Surface Mount M29W400 Tray ic memory 70ns 12mm 10mA 4Mb
256K X 16 FLASH 3V PROM 70 ns PDSO48
MEMORY, FLASH, NOR, 4MB, B/B, 48TSOP; Flash Memory Type:Parallel NOR; Memory Size:4Mbit; Flash Memory Configuration:512K x 8bit / 256K x 16bit; IC Interface Type:Parallel; Memory Case Style:TSOP; No. of Pins:48Pins; Clock Frequency:-; Access Time:70ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Memory Type:Flash; Memory Voltage Vcc:3V; Operating Temperature Range:-40°C to +85°C; Sector Type:Bottom Boot; Supply Voltage Range:2.7V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29W400DB-70N6E
  • M29W400DB70N6E..