Microchip ZL30245LFG7

Wide Dynamic Range (50dB)DTMF Receiver with Delayed DTMF Tone Detection, SSOP-20
$ 16.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL30245LFG7.

Microchip

Datasheet80 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ZL30245LFG7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.78
$ 48.92
Stock
83,884
101,726
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
64
64
PLL
-
-
Input
-
-
Max Frequency
-
-
Number of Outputs
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyTaiwan
Country of FabricationSingapore, United States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ZL30245LFG7 provided by its distributors.

Wide Dynamic Range (50dB)DTMF Receiver with Delayed DTMF Tone Detection, SSOP-20
6-Input, 6-Output Any-Rate Clock Multipl; |Microchip Technology ZL30245LFG7
Clock Generation, 1035MHz, 3.3 to VFLGA-64, RoHS
Microchip SCT
Bypass Cap, 1.71V, 3.465V, 1.035GHz, LGA-64, SMD
IC CLOCK MULTI/FREQ SYNTH 64LGA
Dual Channel Any-Rate Clk Multiplier EE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.